- RS Stock No.:
- 144-7194
- Mfr. Part No.:
- T491A475K025AT
- Brand:
- KEMET
12000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.207
(exc. GST)
$0.228
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.207 | $414.00 |
4000 - 18000 | $0.202 | $404.00 |
20000 + | $0.182 | $364.00 |
*price indicative |
- RS Stock No.:
- 144-7194
- Mfr. Part No.:
- T491A475K025AT
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The KEMET T491 Series, designed specifically for todays highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMETs proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤ 30°C/85% RH. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available upon request for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes. Standard packaging of these devices is tape and reel in accordance with EIA 481. This system provide perfect compatibility with all tape-fed placement units.
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Symmetrical, compliant terminations
Optional gold-plated terminations
Laser-marked case
100% surge current test on C, D, E, U, V, X sizes
Halogen free epoxy
Capacitance 0.1 μF to 1,000 μF
Tolerance ±10%, ±20%
Voltage 2.5 - 50 VDC
Extended range values
Low profile case sizes
RoHS Compliant and lead-free terminations
(See www.kemet.com for transition information)
Operating temperature: −55°C to +125°C.
Taped and reeled per EIA 481
Symmetrical, compliant terminations
Optional gold-plated terminations
Laser-marked case
100% surge current test on C, D, E, U, V, X sizes
Halogen free epoxy
Capacitance 0.1 μF to 1,000 μF
Tolerance ±10%, ±20%
Voltage 2.5 - 50 VDC
Extended range values
Low profile case sizes
RoHS Compliant and lead-free terminations
(See www.kemet.com for transition information)
Operating temperature: −55°C to +125°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 4.7µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 6Ω |
Lead Pitch | 1.2mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.5mm |
Dimensions | 3.2 x 1.6 x 1.5mm |
Series | T491 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 1.2 μA |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Dissipation Factor | 8% |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
Related links
- KEMET 100μF MnO2 Tantalum Capacitor 25V dc, T491 Series
- KEMET 33μF MnO2 Tantalum Capacitor 25V dc, T491 Series
- KEMET 15μF MnO2 Tantalum Capacitor 25V dc, T491 Series
- KEMET 2.2μF MnO2 Tantalum Capacitor 25V dc, T491 Series
- KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T491 Series
- KEMET 1μF MnO2 Tantalum Capacitor 25V dc, T491 Series
- KEMET 47μF MnO2 Tantalum Capacitor 25V dc, T491 Series
- KEMET 470nF MnO2 Tantalum Capacitor 25V dc, T491 Series