- RS Stock No.:
- 537-4249
- Mfr. Part No.:
- TAP334M035CCS
- Brand:
- KYOCERA AVX
175 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.882
(exc. GST)
$0.97
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.882 | $22.05 |
250 - 475 | $0.86 | $21.50 |
500 + | $0.847 | $21.175 |
*price indicative |
- RS Stock No.:
- 537-4249
- Mfr. Part No.:
- TAP334M035CCS
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 330nF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 15Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 8.5mm |
Dimensions | 4.5 (Dia.) x 8.5mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Diameter | 4.5mm |
Leakage Current | 0.5 μA |
Lead Diameter | 0.5mm |
Terminal Type | Through Hole |
Tolerance Minus | -20% |
Dissipation Factor | 4% |
Tolerance Plus | +20% |
Related links
- Tantalum Capacitors
- KEMET 330nF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KYOCERA AVX 330nF MnO2 Tantalum Capacitor 50V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- Kemet 330nF MnO2 Tantalum Capacitor 35V dc, T494 Series
- AVX Tantalum Capactitor
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors