- RS Stock No.:
- 464-8173
- Mfr. Part No.:
- TAJD227K010RNJ
- Brand:
- AVX
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 25)
$1.22
(exc. GST)
$1.34
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $1.22 | $30.50 |
125 + | $1.153 | $28.825 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 464-8173
- Mfr. Part No.:
- TAJD227K010RNJ
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
The TAJ Series (Standard Tantalum) is a general purpose SMT chip tantalum series. It has seven available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.
General purpose SMT chip tantalum series
17 case sizes available, standard and low profile down to 1mm maximum height
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
J-lead construction
17 case sizes available, standard and low profile down to 1mm maximum height
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
J-lead construction
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 500mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Leakage Current | 22 μA |
Dissipation Factor | 8% |
Terminal Type | Surface Mount |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Related links
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 16V dc, TPM Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 2.5V dc, TPS Series
- AVX 220μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 220μF MnO2 Tantalum Capacitor 4V dc, TPS Series