- RS Stock No.:
- 250-7661
- Mfr. Part No.:
- T51D685M035C0120
- Brand:
- Vishay
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.086
(exc. GST)
$1.195
(inc. GST)
Units | Per unit | Per Reel* |
500 + | $1.086 | $543.00 |
*price indicative |
- RS Stock No.:
- 250-7661
- Mfr. Part No.:
- T51D685M035C0120
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Vishay vPolyTanTM polymer surface mount chip capacitor is high performance and used for automotive grade applications. It is also used in storage and networking infrastructure equipment and industrial applications requiring high temperature operation.
Operating temperature range of -55 °C to +125 °C
High temperature and high humidity operation
AEC-Q200 qualified
Ultra low ESR
High temperature and high humidity operation
AEC-Q200 qualified
Ultra low ESR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 6.8µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Related links
- Tantalum Capacitors
- KYOCERA AVX 6.8μF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- AVX Tantalum Capactitor
- Vishay 6.8μF Tantalum Capacitor 16V dc, TMCU Series
- AVX 6.8μF Tantalum Capacitor 35V dc, TAJ Series
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors