- RS Stock No.:
- 230-6313
- Mfr. Part No.:
- 6TPE100MBB
- Brand:
- Panasonic
1895 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 5)
$1.388
(exc. GST)
$1.527
(inc. GST)
Units | Per unit | Per Tape* |
5 - 95 | $1.388 | $6.94 |
100 - 245 | $1.346 | $6.73 |
250 - 495 | $1.306 | $6.53 |
500 - 995 | $1.266 | $6.33 |
1000 + | $1.226 | $6.13 |
*price indicative |
- RS Stock No.:
- 230-6313
- Mfr. Part No.:
- 6TPE100MBB
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Panasonic TPE series tantalum capacitors are part of the POSCAP range which utilizes sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.
Temperature range -55 to +105 °C
Capacitance 100 uF
Capacitance 100 uF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | B2 |
Tolerance | ±20% |
Series | TPE |
Electrolyte Type | Solid |
Related links
- Vishay 100μF Tantalum Capacitor 6.3V dc, 293D Series
- Panasonic 100μF Tantalum Capacitor 10V dc, TPC Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 100μF Tantalum Capacitor 6.3V dc, TAJ Series
- Panasonic 100μF Tantalum Capacitor 4V dc, TPE Series
- AVX Tantalum Capacitors
- Panasonic 100μF Tantalum Capacitor 20V dc, TQC Series
- Panasonic Tantalum Capacitors