- RS Stock No.:
- 181-4744
- Brand:
- RS PRO
350 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.541
(exc. GST)
$0.595
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.541 | $27.05 |
250 - 450 | $0.531 | $26.55 |
500 + | $0.522 | $26.10 |
*price indicative |
- RS Stock No.:
- 181-4744
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 4.7μF epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 16VDC and a leakage current of 500nA. It has dimensions of 5mm x 5mm x 8mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/Case: B
Positive polarized
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/Case: B
Positive polarized
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 4.7µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Package/Case | B |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 5mm |
Depth | 5mm |
Height | 8mm |
Dimensions | 5 x 5 x 8mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Polarised | Positive |
Tolerance Plus | +20% |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | <lteq/>0.06% |
Leakage Current | 500 nA |
Tolerance Minus | -20% |
Dielectric Material Family | Tantalum |
Related links
- RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- RS PRO 33μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 3.3μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 10V dc
- RS PRO 15μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 6.3V dc
- RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 50V dc