- RS Stock No.:
- 181-4567
- Brand:
- RS PRO
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 250)
$2.431
(exc. GST)
$2.674
(inc. GST)
Units | Per unit | Per Bag* |
250 - 250 | $2.431 | $607.75 |
500 - 750 | $2.371 | $592.75 |
1000 + | $2.334 | $583.50 |
*price indicative |
- RS Stock No.:
- 181-4567
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 100uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 16VDC and a leakage current of 500nA. It has dimensions of 4.5mm x 4.5mm x 7mm x 0.5mm (L x D x H x Lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 5mm
Dissipation factor: Less than 0.1%
Through hole mount
Package/case: E
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 5mm
Dissipation factor: Less than 0.1%
Through hole mount
Package/case: E
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Package/Case | E |
Lead Pitch | 5mm |
Tolerance | ±20% |
Length | 8.5mm |
Depth | 8.5mm |
Height | 13mm |
Dimensions | 8.5 x 8.5 x 13mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Lead Diameter | 0.5mm |
Tolerance Plus | +20% |
Leakage Current | 500 nA |
Polarised | Positive |
Tolerance Minus | -20% |
Dissipation Factor | <lteq/>0.1% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Related links
- RS PRO 100μF Electrolytic Tantalum Electrolytic Capacitor 10V dc
- RS PRO 33μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 3.3μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 100μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- RS PRO 100μF Electrolytic Tantalum Electrolytic Capacitor 6.3V dc
- RS PRO 15μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 47μF Electrolytic Tantalum Electrolytic Capacitor 16V dc