- RS Stock No.:
- 181-4725
- Brand:
- RS PRO
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.684
(exc. GST)
$7.352
(inc. GST)
Units | Per unit | Per Pack* |
5 - 60 | $6.684 | $33.42 |
65 - 120 | $6.514 | $32.57 |
125 + | $6.416 | $32.08 |
*price indicative |
- RS Stock No.:
- 181-4725
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pros is increasing its range of Passive components with the introduction of a range of Leaded Radial Epoxy Coated Solid Electrolytic Tantalum Capacitors.
1. Available in a range from 0.1uF to 220uF
2. In Voltage range of 6.3V, 10V, 16V, 25V, 35V, 50V
3. Tolerance 20%
4. Temperature Range -55C to +125C
5. Lifetest 1000hr
6. Rohs Compliant
1. Available in a range from 0.1uF to 220uF
2. In Voltage range of 6.3V, 10V, 16V, 25V, 35V, 50V
3. Tolerance 20%
4. Temperature Range -55C to +125C
5. Lifetest 1000hr
6. Rohs Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 150µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Package/Case | F |
Lead Pitch | 5mm |
Tolerance | ±20% |
Length | 9.5mm |
Depth | 9.5mm |
Height | 16.5mm |
Dimensions | 9.5 x 9.5 x 16.5mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | <lteq/>0.1% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Lead Diameter | 0.5mm |
Tolerance Minus | -20% |
Polarised | Positive |
Leakage Current | 500 nA |
Related links
- RS PRO 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 33μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 3.3μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 15μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 150μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 150μF Aluminium Electrolytic Capacitor 250V dc, Snap-In
- RS PRO 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In