- RS Stock No.:
- 181-4702
- Brand:
- RS PRO
35 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.076
(exc. GST)
$5.584
(inc. GST)
Units | Per unit | Per Pack* |
5 - 60 | $5.076 | $25.38 |
65 - 320 | $4.984 | $24.92 |
325 + | $4.104 | $20.52 |
*price indicative |
- RS Stock No.:
- 181-4702
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 22μF epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 35VDC and a leakage current of 500nA. It has dimensions of 8.5mm x 8.5mm x 13mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: E
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: E
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | E |
Lead Pitch | 5mm |
Tolerance | ±20% |
Length | 8.5mm |
Depth | 8.5mm |
Height | 13mm |
Dimensions | 8.5 x 8.5 x 13mm |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Leakage Current | 500 nA |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Polarised | Positive |
Dielectric Material Family | Tantalum |
Lead Diameter | 0.5mm |
Dissipation Factor | <lteq/>0.08% |
Related links
- RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 10V dc
- RS PRO 100nF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- RS PRO 15μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 6.3V dc
- RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 16V dc