- RS Stock No.:
- 181-4659
- Brand:
- RS PRO
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.599
(exc. GST)
$0.659
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.599 | $14.975 |
250 - 475 | $0.583 | $14.575 |
500 + | $0.574 | $14.35 |
*price indicative |
- RS Stock No.:
- 181-4659
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 0.2uf epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 35VDC and a leakage current of 500nA. It has dimensions of 4.5mm x 4.5mm x 7mmx 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.04%
Through hole mount
Package/case: A
Operating temperature ranges between -55°C and 125°C
Life of 1000 Hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.04%
Through hole mount
Package/case: A
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 150nF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | A |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 4.5mm |
Depth | 4.5mm |
Height | 7mm |
Dimensions | 4.5 x 4.5 x 7mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Polarised | Positive |
Tolerance Minus | -20% |
Leakage Current | 500 nA |
Lead Diameter | 0.5mm |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Dissipation Factor | <lteq/>0.04% |
Related links
- RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- RS PRO 33μF Electrolytic Tantalum Electrolytic Capacitor 10V dc
- RS PRO 3.3μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- RS PRO 100μF Electrolytic Tantalum Electrolytic Capacitor 6.3V dc
- RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- RS PRO 1.5μF Electrolytic Tantalum Electrolytic Capacitor 25V dc