- RS Stock No.:
- 181-4656
- Brand:
- RS PRO
70 In Global stock for delivery within 5 working day(s)
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.202
(exc. GST)
$2.422
(inc. GST)
Units | Per unit | Per Pack* |
10 - 60 | $2.202 | $22.02 |
70 - 340 | $2.163 | $21.63 |
350 + | $1.781 | $17.81 |
*price indicative |
- RS Stock No.:
- 181-4656
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 100μf epoxy-coated solid electrolytic tantalum capacitor has 6.3VDC voltage rating with a leakage current of 500nA. It has dimensions of 8.5mm x 8.5mm x 13mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 5mm
Dissipation factor: Less than 0.1%
Through hole mount
Package/Case: E
Positive polarised
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 5mm
Dissipation factor: Less than 0.1%
Through hole mount
Package/Case: E
Positive polarised
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Package/Case | E |
Lead Pitch | 5mm |
Tolerance | ±20% |
Length | 8.5mm |
Depth | 8.5mm |
Height | 13mm |
Dimensions | 8.5 x 8.5 x 13mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | <lteq/>0.1% |
Leakage Current | 500 nA |
Polarised | Positive |
Related links
- RS PRO 150nF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- KYOCERA AVX 100μF MnO2 Tantalum Electrolytic Capacitor 6.3V dc, F93 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, F93 Series
- Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 6.3V dc, F98 Series
- Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount -...