- RS Stock No.:
- 181-4538
- Brand:
- RS PRO
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$0.611
(exc. GST)
$0.672
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $0.611 | $305.50 |
1000 - 1500 | $0.595 | $297.50 |
2000 + | $0.586 | $293.00 |
*price indicative |
- RS Stock No.:
- 181-4538
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 47μf epoxy-coated solid electrolytic tantalum capacitor has 6.3VDC voltage rating with a leakage current of 500nA. It has dimensions of 6.5mm x 6.5mm x 11mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: D
Positive polarised
Operating temperature ranges between -55°C and 125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.08%
Through hole mount
Package/Case: D
Positive polarised
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Package/Case | D |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 6.5mm |
Depth | 6.5mm |
Height | 11mm |
Dimensions | 6.5 x 6.5 x 11mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Polarised | Positive |
Leakage Current | 500 nA |
Dissipation Factor | <lteq/>0.08% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Tolerance Minus | -20% |
Related links
- RS PRO 100μF Electrolytic Tantalum Electrolytic Capacitor 6.3V dc
- RS PRO 47μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- RS PRO 47μF Electrolytic Tantalum Electrolytic Capacitor 10V dc
- RS PRO 33μF Electrolytic Tantalum Electrolytic Capacitor 6.3V dc
- RS PRO 47μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 6.3V dc
- RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 6.3V dc
- RS PRO 47μF Electrolytic Tantalum Electrolytic Capacitor 25V dc