- RS Stock No.:
- 181-4559
- Brand:
- RS PRO
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.443
(exc. GST)
$0.487
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.443 | $443.00 |
2000 - 3000 | $0.432 | $432.00 |
4000 + | $0.426 | $426.00 |
*price indicative |
- RS Stock No.:
- 181-4559
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pros is increasing its range of Passive components with the introduction of a range of Leaded Radial Epoxy Coated Solid Electrolytic Tantalum Capacitors.
1. Available in a range from 0.1uF to 220uF
2. In Voltage range of 6.3V, 10V, 16V, 25V, 35V, 50V
3. Tolerance 20%
4. Temperature Range -55C to +125C
5. Lifetest 1000hr
6. Rohs Compliant
1. Available in a range from 0.1uF to 220uF
2. In Voltage range of 6.3V, 10V, 16V, 25V, 35V, 50V
3. Tolerance 20%
4. Temperature Range -55C to +125C
5. Lifetest 1000hr
6. Rohs Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 6.8µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Package/Case | B |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 5mm |
Depth | 5mm |
Height | 8mm |
Dimensions | 5 x 5 x 8mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Polarised | Positive |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | <lteq/>0.06% |
Dielectric Material Family | Tantalum |
Leakage Current | 500 nA |
Related links
- RS PRO 6.8μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- RS PRO 6.8μF Electrolytic Tantalum Electrolytic Capacitor 10V dc
- KYOCERA AVX 6.8μF Electrolytic Tantalum Capacitor 16V dc, THJ Series
- KYOCERA AVX 6.8μF Electrolytic Tantalum Capacitor 50V dc, TAJ Series
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6.8μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 6.8μF Electrolytic Capacitor 400V dc, Through Hole