- RS Stock No.:
- 173-1435
- Mfr. Part No.:
- 593D157X9010D2TE3
- Brand:
- Vishay
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.25
(exc. GST)
$1.37
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $1.25 | $625.00 |
2500 + | $1.125 | $562.50 |
*price indicative |
- RS Stock No.:
- 173-1435
- Mfr. Part No.:
- 593D157X9010D2TE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 150µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 100mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | 593D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Leakage Current | 15 μA |
Dissipation Factor | 8% |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Related links
- Vishay 150μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 150μF MnO2 Tantalum Capacitor 10V dc, 195D Series
- Vishay 150μF MnO2 Tantalum Capacitor 16V dc, TR3 Series
- Vishay 150μF MnO2 Tantalum Capacitor 6.3V dc, 293D Series
- Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 47μF MnO2 Tantalum Capacitor 10V dc, 593D Series
- Vishay 150μF MnO2 Tantalum Capacitor 25V dc, 597D Series
- Vishay 150μF MnO2 Tantalum Capacitor 16V dc, 593D Series