- RS Stock No.:
- 173-1314
- Mfr. Part No.:
- TR3B107K6R3C0500
- Brand:
- Vishay
8000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.525
(exc. GST)
$0.577
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.525 | $1,050.00 |
4000 - 6000 | $0.516 | $1,032.00 |
8000 + | $0.506 | $1,012.00 |
*price indicative |
- RS Stock No.:
- 173-1314
- Mfr. Part No.:
- TR3B107K6R3C0500
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 500mΩ |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TR3 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 15% |
Tolerance Plus | +10% |
Leakage Current | 6 μA |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Related links
- Vishay 100μF MnO2 Tantalum Capacitor 16V dc, 595D Series
- Vishay 100μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- Vishay 47μF MnO2 Tantalum Capacitor 6.3V dc, TR3 Series
- Vishay 100μF MnO2 Tantalum Capacitor 60V dc, 135D Series
- Vishay 100μF MnO2 Tantalum Capacitor 10V dc, CTS13 Series
- Vishay 100μF MnO2 Tantalum Capacitor 20V dc, CTS13 Series
- Vishay 100μF MnO2 Tantalum Capacitor 35V dc, 597D Series
- Vishay 100μF MnO2 Tantalum Capacitor 6.3V dc, 293D Series