- RS Stock No.:
- 170-8677
- Mfr. Part No.:
- 597D107X0035F2T
- Brand:
- Vishay
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 250)
$12.771
(exc. GST)
$14.048
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $12.771 | $3,192.75 |
500 - 750 | $12.452 | $3,113.00 |
1000 + | $12.26 | $3,065.00 |
*price indicative |
- RS Stock No.:
- 170-8677
- Mfr. Part No.:
- 597D107X0035F2T
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
597D Series
The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.
Features and Benefits
Surface mount
High temperature rating
High temperature rating
Applications:
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.
Note
Anode (+ve) terminal identified by tantalum wire nib
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | F |
Equivalent Series Resistance | 100mΩ |
Tolerance | ±20% |
Length | 7.6mm |
Depth | 6mm |
Height | 4.7mm |
Dimensions | 7.6 x 6 x 4.7mm |
Series | 597D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 46V |
Tolerance Plus | +20% |
Leakage Current | 35 μA |
Terminal Type | SMT |
Tolerance Minus | -20% |
Related links
- Vishay 680μF MnO2 Tantalum Capacitor 4V dc, 597D Series
- Vishay 330μF MnO2 Tantalum Capacitor 20V dc, 597D Series
- Vishay 22μF MnO2 Tantalum Capacitor 63V dc, 597D Series
- Vishay 33μF MnO2 Tantalum Capacitor 50V dc, 597D Series
- Vishay 10μF MnO2 Tantalum Capacitor 75V dc, 597D Series
- Vishay 1000μF MnO2 Tantalum Capacitor 10V dc, 597D Series
- Vishay 47μF MnO2 Tantalum Capacitor 50V dc, 597D Series
- Vishay 150μF MnO2 Tantalum Capacitor 25V dc, 597D Series