- RS Stock No.:
- 170-8549
- Mfr. Part No.:
- 593D226X9016B2TE3
- Brand:
- Vishay
28000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.395
(exc. GST)
$0.435
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.395 | $790.00 |
4000 - 6000 | $0.388 | $776.00 |
8000 + | $0.381 | $762.00 |
*price indicative |
- RS Stock No.:
- 170-8549
- Mfr. Part No.:
- 593D226X9016B2TE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 700mΩ |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | 593D |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Leakage Current | 3.5 μA |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Related links
- Vishay 22μF MnO2 Tantalum Capacitor 35V dc, TR3 Series
- Vishay 22μF MnO2 Tantalum Capacitor 16V dc, 293D Series
- Vishay 10μF MnO2 Tantalum Capacitor 16V dc, 593D Series
- Vishay 22μF MnO2 Tantalum Capacitor 35V dc, 593D Series
- Vishay 47μF MnO2 Tantalum Capacitor 16V dc, 593D Series
- Vishay 33μF MnO2 Tantalum Capacitor 16V dc, 593D Series
- Vishay 100μF MnO2 Tantalum Capacitor 16V dc, 593D Series
- Vishay 150μF MnO2 Tantalum Capacitor 16V dc, 593D Series