- RS Stock No.:
- 170-4803
- Mfr. Part No.:
- TAJB476K004RNJ
- Brand:
- KYOCERA AVX
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.373
(exc. GST)
$0.41
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $0.373 | $746.00 |
10000 + | $0.355 | $710.00 |
*price indicative |
- RS Stock No.:
- 170-4803
- Mfr. Part No.:
- TAJB476K004RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Equivalent Series Resistance | 2.4Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Leakage Current | 1.9 μA |
Terminal Type | Surface Mount |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Related links
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 1000μF MnO2 Tantalum Capacitor 4V dc, TAJ Series
- KYOCERA AVX 1000μF Electrolytic Tantalum Capactitor 4V dc, TAJ Series
- KYOCERA AVX 68μF MnO2 Tantalum Capacitor 4V dc, TAJ Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 4V dc, TAJ Series
- KYOCERA AVX 220μF Tantalum Capacitor 4V dc, TAJ Series