- RS Stock No.:
- 135-4087
- Mfr. Part No.:
- TAJB227M004RNJ
- Brand:
- KYOCERA AVX
12000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.434
(exc. GST)
$0.477
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $0.434 | $868.00 |
10000 + | $0.412 | $824.00 |
*price indicative |
- RS Stock No.:
- 135-4087
- Mfr. Part No.:
- TAJB227M004RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 220µF |
Voltage | 4V dc |
Mounting Type | Surface Mount |
Package/Case | 1210 (3225M) |
Equivalent Series Resistance | 1.1Ω |
Lead Pitch | 1.4mm |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Leakage Current | 8.8 μA |
Surge Voltage | 3.4 V dc @ +125 °C, 5.2 V dc @ +85 °C |
Polarised | Polar |
Tolerance Minus | -20% |
Terminal Type | SMT |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 12% |
Related links
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 4V dc, F98 Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 4V dc, TAJ Series
- KYOCERA AVX 1000μF MnO2 Tantalum Capacitor 4V dc, TAJ Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 4V dc, TPS Series
- KYOCERA AVX 1000μF Electrolytic Tantalum Capactitor 4V dc, TAJ Series
- KYOCERA AVX 68μF MnO2 Tantalum Capacitor 4V dc, TAJ Series
- KYOCERA AVX 220μF Tantalum Capacitor 4V dc, TAJ Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 4V dc, F95 Series