- RS Stock No.:
- 170-3174
- Mfr. Part No.:
- TPSE336K035R0100
- Brand:
- KYOCERA AVX
800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 400)
$2.679
(exc. GST)
$2.947
(inc. GST)
Units | Per unit | Per Reel* |
400 + | $2.679 | $1,071.60 |
*price indicative |
- RS Stock No.:
- 170-3174
- Mfr. Part No.:
- TPSE336K035R0100
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TPS (E) Series of Tantalum Capacitors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 33µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 100mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 6% |
Leakage Current | 11.6 μA |
Surge Voltage | 28 V dc @ +125 °C, 46 V dc @ +85 °C |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Polarised | Polar |
Related links
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capactitor 20V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 20V dc, TPS Series