- RS Stock No.:
- 136-2850
- Mfr. Part No.:
- TAJD336M035RNJ
- Brand:
- KYOCERA AVX
1300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$3.696
(exc. GST)
$4.066
(inc. GST)
Units | Per unit | Per Bag* |
5 - 120 | $3.696 | $18.48 |
125 - 245 | $3.602 | $18.01 |
250 + | $3.548 | $17.74 |
*price indicative |
- RS Stock No.:
- 136-2850
- Mfr. Part No.:
- TAJD336M035RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TAJ (D) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 33µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 900mΩ |
Automotive Standard | AEC-Q200 |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 11.6 μA |
Dielectric Material Family | Tantalum |
Surge Voltage | 28 V dc @ ≤ +125°C, 46 V dc @ ≤ +85°C |
Dissipation Factor | 6% |
Polarised | Polar |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Related links
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capactitor 20V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 20V dc, TPS Series