- RS Stock No.:
- 166-7919
- Mfr. Part No.:
- TAP335M025CCS
- Brand:
- KYOCERA AVX
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 1000)
$0.545
(exc. GST)
$0.599
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.545 | $545.00 |
2000 - 9000 | $0.532 | $532.00 |
10000 + | $0.478 | $478.00 |
*price indicative |
- RS Stock No.:
- 166-7919
- Mfr. Part No.:
- TAP335M025CCS
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 3.3µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 5Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 9mm |
Dimensions | 4.5 (Dia.) x 9mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Lead Diameter | 0.5mm |
Leakage Current | 0.6 μA |
Tolerance Minus | -20% |
Diameter | 4.5mm |
Terminal Type | Through Hole |
Related links
- KYOCERA AVX 4.7μF Tantalum Capacitor 25V dc, TAP Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 50V dc, TPS Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Electrolytic Capacitor 25V dc, F93 Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 35V dc, TAJ Series