- RS Stock No.:
- 170-4805
- Mfr. Part No.:
- TAJC335M035RNJ
- Brand:
- KYOCERA AVX
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$0.393
(exc. GST)
$0.432
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.393 | $196.50 |
1000 - 1500 | $0.383 | $191.50 |
2000 + | $0.377 | $188.50 |
*price indicative |
- RS Stock No.:
- 170-4805
- Mfr. Part No.:
- TAJC335M035RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 3.3µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 2.5Ω |
Tolerance | ±20% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | Surface Mount |
Tolerance Minus | -20% |
Leakage Current | 1.2 μA |
Tolerance Plus | +20% |
Related links
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 20V dc, TPS Series
- Vishay 3.3μF MnO2 Tantalum Capacitor 16V dc, CTS13 Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 35V dc, TPS Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 50V dc, TPS Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Electrolytic Capacitor 25V dc, F93 Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 25V dc, TAP Series