- RS Stock No.:
- 166-7864
- Mfr. Part No.:
- THJC475K035RJN
- Brand:
- KYOCERA AVX
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.698
(exc. GST)
$1.868
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $1.698 | $849.00 |
2500 + | $1.528 | $764.00 |
*price indicative |
- RS Stock No.:
- 166-7864
- Mfr. Part No.:
- THJC475K035RJN
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
THJ Series
150°C operation (with voltage derating)
High reliability (0.5%/1000 hours @ 85°C)
Black encapsulation with white markings
Ideal for automotive and other high temperature applications
Capacitance Tolerance 10%
High reliability (0.5%/1000 hours @ 85°C)
Black encapsulation with white markings
Ideal for automotive and other high temperature applications
Capacitance Tolerance 10%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 4.7µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 2.2Ω |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | THJ |
Maximum Operating Temperature | +175°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Leakage Current | 1.6 μA |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Related links
- KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 16V dc, THJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 10V dc, TAJ Series
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors