- RS Stock No.:
- 144-1521
- Mfr. Part No.:
- THJD686K016RJN
- Brand:
- KYOCERA AVX
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.457
(exc. GST)
$1.603
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $1.457 | $728.50 |
2500 + | $1.311 | $655.50 |
*price indicative |
- RS Stock No.:
- 144-1521
- Mfr. Part No.:
- THJD686K016RJN
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
Improved reliability – 2x standard
175°C @ 0.5VR continuous operation
CV range: 0.10-220μF / 6.3-50V
Low ESR options on approval
175°C @ 0.5VR continuous operation
CV range: 0.10-220μF / 6.3-50V
Low ESR options on approval
AVX offers THJ Series High Temperature Tantalum Chip Capacitors. The 175°C capacitors, operate continuously at a rated voltage of 0.5 within a CV range of 0.1-220μF / 6.3-50V. The AVX 175°C capacitors are very reliable for high temperature automotive and industry applications. The 200°C capacitors operate at a rated voltage of 0.33 for 1000hrs of continuous operation with a leakage current after that of less than 1mA.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 6.8µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 0.9Ω |
Automotive Standard | AEC-Q200 |
Lead Pitch | 4.4mm |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | THJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +175°C |
Leakage Current | 10.9 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Tolerance Plus | +10% |
Dissipation Factor | 4.5% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 20 V @ ≤+85°C |
Related links
- KYOCERA AVX 6.8μF Electrolytic Tantalum Capacitor 50V dc, TAJ Series
- KYOCERA AVX 6.8μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 6.8μF Electrolytic Tantalum Capactitor 35V dc, TAJ Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 16V dc, THJ Series
- KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 16V dc, THJ Series
- KYOCERA AVX 6.8μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, THJ Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 16V dc, THJ Series