- RS Stock No.:
- 136-4632
- Mfr. Part No.:
- TAJD107M010RNJ
- Brand:
- KYOCERA AVX
810 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$0.834
(exc. GST)
$0.917
(inc. GST)
Units | Per unit | Per Bag* |
10 - 90 | $0.834 | $8.34 |
100 - 190 | $0.807 | $8.07 |
200 + | $0.78 | $7.80 |
*price indicative |
- RS Stock No.:
- 136-4632
- Mfr. Part No.:
- TAJD107M010RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 900mΩ |
Lead Pitch | 4.4mm |
Automotive Standard | AEC-Q200 |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | SMT |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 13V |
Tolerance Plus | +20% |
Leakage Current | 10 μA |
Polarised | Polar |
Tolerance Minus | -20% |
Related links
- Vishay 100μF Tantalum Capacitor 10V dc, 293D Series
- KYOCERA AVX 100μF Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 100μF Tantalum Capacitor 20V dc, TAP Series
- Vishay 100μF Tantalum Capacitor 10V dc
- Panasonic 100μF Tantalum Capacitor 10V dc, TPC Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 100μF Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 100μF Tantalum Capacitor 16V dc, TAP Series