- RS Stock No.:
- 136-4553
- Mfr. Part No.:
- TAJB475M010RNJ
- Brand:
- KYOCERA AVX
1160 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 20)
$0.436
(exc. GST)
$0.48
(inc. GST)
Units | Per unit | Per Bag* |
20 + | $0.436 | $8.72 |
*price indicative |
- RS Stock No.:
- 136-4553
- Mfr. Part No.:
- TAJB475M010RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 4.7µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-21 |
Lead Pitch | 1.4mm |
Automotive Standard | AEC-Q200 |
Tolerance | ±20% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Polarised | Polar |
Tolerance Minus | -20% |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Surge Voltage | 13V |
Dielectric Material Family | Tantalum |
Related links
- KYOCERA AVX 4.7μF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 25V dc, TAP Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 10V dc, TPC Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 16V dc, TAJ Series