- RS Stock No.:
- 144-1535
- Mfr. Part No.:
- TPCL475K010R5000
- Brand:
- KYOCERA AVX
On back order for despatch 16/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3500)
$2.338
(exc. GST)
$2.572
(inc. GST)
Units | Per unit | Per Reel* |
3500 - 14000 | $2.338 | $8,183.00 |
17500 + | $2.261 | $7,913.50 |
*price indicative |
- RS Stock No.:
- 144-1535
- Mfr. Part No.:
- TPCL475K010R5000
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
Low ESR
Smallest and low profile tantalum
Different case sizes available|Power supply applications
Smallest and low profile tantalum
Different case sizes available|Power supply applications
The TPC Series offers low ESR. The low ESR TPC capacitors improve performance of power supplies in miniature case sizes such as 0402, 0603, and 0805.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 4.7µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 0603 (1608M) |
Equivalent Series Resistance | 5Ω |
Lead Pitch | 0.15mm |
Tolerance | ±10% |
Length | 1.6mm |
Depth | 0.85mm |
Height | 0.85mm |
Dimensions | 1.6 x 0.85 x 0.85mm |
Series | TPC |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 10% |
Tolerance Minus | -10% |
Terminal Type | SMT |
Leakage Current | 0.5 μA |
Polarised | Polar |
Related links
- KYOCERA AVX 22μF Tantalum Capacitor 10V dc, TPC Series
- Vishay 4.7μF Tantalum Capacitor 10V dc, TMCP Series
- Vishay 4.7μF Tantalum Capacitor 10V dc, TMCJ Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 10V dc, TAJ Series
- Vishay 4.7μF Tantalum Capacitor 10V dc, 293D Series
- Panasonic 100μF Tantalum Capacitor 10V dc, TPC Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- Panasonic 68μF Tantalum Capacitor 10V dc, TPC Series