- RS Stock No.:
- 136-4540
- Mfr. Part No.:
- TAJC685K035RNJ
- Brand:
- AVX
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 20)
$1.048
(exc. GST)
$1.153
(inc. GST)
Units | Per unit | Per Bag* |
20 - 120 | $1.048 | $20.96 |
140 - 240 | $1.021 | $20.42 |
260 + | $1.005 | $20.10 |
*price indicative |
- RS Stock No.:
- 136-4540
- Mfr. Part No.:
- TAJC685K035RNJ
- Brand:
- AVX
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 6.8µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1.8Ω |
Automotive Standard | AEC-Q200 |
Lead Pitch | 2.9mm |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Terminal Type | SMT |
Surge Voltage | 46V |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Polarised | Polar |
Leakage Current | 2.4 μA |
Related links
- KYOCERA AVX 6.8μF Tantalum Capacitor 25V dc, TAP Series
- KYOCERA AVX 6.8μF Tantalum Capacitor 35V dc, TAP Series
- Vishay 6.8μF Tantalum Capacitor 35V dc
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 6.8μF Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 6.8μF Tantalum Capacitor 10V dc, TAJ Series
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors