- RS Stock No.:
- 136-0322
- Mfr. Part No.:
- TAJD156K035RNJ
- Brand:
- AVX
Available for back order.
Price (ex. GST) Each (On a Reel of 500)
$1.009
(exc. GST)
$1.11
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $1.009 | $504.50 |
1000 - 1500 | $0.984 | $492.00 |
2000 + | $0.968 | $484.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-0322
- Mfr. Part No.:
- TAJD156K035RNJ
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 15µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 900mΩ |
Lead Pitch | 4.4mm |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 46V |
Tolerance Plus | +10% |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Leakage Current | 5.3 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Related links
- AVX 15μF Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- AVX 2.2μF Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 1.5μF MnO2 Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TAJ Series
- KYOCERA AVX 15μF Tantalum Capacitor 35V dc, TAJ Series
- AVX 10μF Tantalum Capacitor 35V dc, TAJ Series