- RS Stock No.:
- 136-1581
- Mfr. Part No.:
- TPSC107K016R0200
- Brand:
- KYOCERA AVX
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.416
(exc. GST)
$1.558
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $1.416 | $708.00 |
1000 - 4500 | $1.381 | $690.50 |
5000 + | $1.243 | $621.50 |
*price indicative |
- RS Stock No.:
- 136-1581
- Mfr. Part No.:
- TPSC107K016R0200
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.
Low ESR series of robust MnO2 solid electrolyte capacitors
Different case sizes available
Power supply applications
Different case sizes available
Power supply applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 200mΩ |
Lead Pitch | 2.9mm |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | SMT |
Dielectric Material Family | Tantalum |
Dissipation Factor | 8% |
Polarised | Polar |
Leakage Current | 16 μA |
Surge Voltage | 13 V @ 125 °C |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Related links
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, TPS Series