- RS Stock No.:
- 135-8410
- Mfr. Part No.:
- TPSV107K020R0060
- Brand:
- KYOCERA AVX
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 2)
$9.155
(exc. GST)
$10.071
(inc. GST)
Units | Per unit | Per Bag* |
2 + | $9.155 | $18.31 |
*price indicative |
- RS Stock No.:
- 135-8410
- Mfr. Part No.:
- TPSV107K020R0060
- Brand:
- KYOCERA AVX
Legislation and Compliance
Product Details
AVX TPS Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 2924 |
Equivalent Series Resistance | 60mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 3.55mm |
Dimensions | 7.3 x 6.1 x 3.55mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Dielectric Material Family | Tantalum |
Polarised | Polar |
Terminal Type | SMT |
Leakage Current | 20 μA |
Surge Voltage | 16 V dc @ +125 °C, 26 V dc @ +85 °C |
Related links
- KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 33μF MnO2 Tantalum Capacitor 20V dc, TPS Series
- KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, TPS Series