- RS Stock No.:
- 136-0304
- Mfr. Part No.:
- TAJC476M010RNJ
- Brand:
- KYOCERA AVX
On back order for despatch 29/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$0.325
(exc. GST)
$0.357
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $0.325 | $162.50 |
2500 + | $0.314 | $157.00 |
*price indicative |
- RS Stock No.:
- 136-0304
- Mfr. Part No.:
- TAJC476M010RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 47µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1.2Ω |
Automotive Standard | AEC-Q200 |
Lead Pitch | 2.9mm |
Tolerance | ±20% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | SMT |
Tolerance Minus | -20% |
Polarised | Polar |
Dissipation Factor | 6% |
Leakage Current | 4.7 μA |
Dielectric Material Family | Tantalum |
Surge Voltage | 13V |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Related links
- KYOCERA AVX 47μF Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 47μF Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 47μF Tantalum Capacitor 35V dc, TAP Series
- Vishay 47μF Tantalum Capacitor 10V dc, TMCM Series
- KYOCERA AVX 47μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 47μF Tantalum Capacitor 20V dc, TAJ Series
- AVX Tantalum Capacitors