- RS Stock No.:
- 136-0275
- Mfr. Part No.:
- TAJC157K010RNJ
- Brand:
- KYOCERA AVX
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$0.666
(exc. GST)
$0.733
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.666 | $333.00 |
1000 - 4500 | $0.653 | $326.50 |
5000 + | $0.64 | $320.00 |
*price indicative |
- RS Stock No.:
- 136-0275
- Mfr. Part No.:
- TAJC157K010RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 150µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 900mΩ |
Automotive Standard | AEC-Q200 |
Lead Pitch | 2.9mm |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 15 μA |
Minimum Operating Temperature | -55°C |
Polarised | Polar |
Surge Voltage | 13V |
Terminal Type | SMT |
Dissipation Factor | 8% |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Related links
- Vishay 150μF Tantalum Capacitor 10V dc, 293D Series
- Panasonic 150μF Tantalum Capacitor 10V dc, TPB Series
- Panasonic 150μF Tantalum Capacitor 10V dc, TPE Series
- KYOCERA AVX 150μF Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- Vishay 150μF Tantalum Capacitor 10V dc
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors