- RS Stock No.:
- 230-6262
- Mfr. Part No.:
- 10TPE150MPL
- Brand:
- Panasonic
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$2.578
(exc. GST)
$2.836
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $2.578 | $6,445.00 |
12500 + | $2.32 | $5,800.00 |
*price indicative |
- RS Stock No.:
- 230-6262
- Mfr. Part No.:
- 10TPE150MPL
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic TPE series tantalum capacitors are part of the POSCAP range which utilizes sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.
Temperature range -55 to +105 °C
Capacitance 150 uF
Capacitance 150 uF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 150µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | B2 |
Tolerance | ±20% |
Series | TPE |
Electrolyte Type | Solid |
Related links
- Tantalum Capacitors
- Panasonic 150μF Tantalum Capacitor 10V dc, TPB Series
- Panasonic 68μF Tantalum Capacitor 10V dc, TPE Series
- Panasonic 150μF Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- Panasonic 150μF Tantalum Capacitor 6.3V dc, TPF Series
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors