- RS Stock No.:
- 136-0161
- Mfr. Part No.:
- TAJA226K006RNJ
- Brand:
- KYOCERA AVX
4750 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$0.335
(exc. GST)
$0.369
(inc. GST)
Units | Per unit | Per Bag* |
50 - 450 | $0.335 | $16.75 |
500 - 950 | $0.326 | $16.30 |
1000 + | $0.321 | $16.05 |
*price indicative |
- RS Stock No.:
- 136-0161
- Mfr. Part No.:
- TAJA226K006RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 22µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 3Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Terminal Type | SMT |
Leakage Current | 1.4 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Dissipation Factor | 6% |
Dielectric Material Family | Tantalum |
Surge Voltage | 5 V dc @ +125 °C, 8 V dc @ +85 °C |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Related links
- AVX 10μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 150μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 47μF Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 330μF Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 68μF Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 150μF Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 220μF Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 100μF Tantalum Capacitor 6.3V dc, TAJ Series