- RS Stock No.:
- 136-0137
- Mfr. Part No.:
- TAJA685K020RNJ
- Brand:
- KYOCERA AVX
3560 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 20)
$0.514
(exc. GST)
$0.565
(inc. GST)
Units | Per unit | Per Bag* |
20 + | $0.514 | $10.28 |
*price indicative |
- RS Stock No.:
- 136-0137
- Mfr. Part No.:
- TAJA685K020RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 6.8µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 2.4Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Leakage Current | 1.4 μA |
Surge Voltage | 16 V dc @ +125 °C, 26 V dc @ +85 °C |
Tolerance Minus | -10% |
Polarised | Polar |
Terminal Type | SMT |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Related links
- Tantalum Capacitors
- KYOCERA AVX 6.8μF Electrolytic Tantalum Capacitor 16V dc, THJ Series
- KYOCERA AVX 6.8μF Electrolytic Tantalum Capacitor 50V dc, TAJ Series
- KYOCERA AVX 6.8μF Electrolytic Tantalum Capactitor 35V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 6.8μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors