- RS Stock No.:
- 136-0134
- Mfr. Part No.:
- TAJA335K020RNJ
- Brand:
- KYOCERA AVX
2600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$0.371
(exc. GST)
$0.408
(inc. GST)
Units | Per unit | Per Bag* |
50 - 450 | $0.371 | $18.55 |
500 - 950 | $0.361 | $18.05 |
1000 + | $0.356 | $17.80 |
*price indicative |
- RS Stock No.:
- 136-0134
- Mfr. Part No.:
- TAJA335K020RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 3.3µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 4.5Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Surge Voltage | 16 V dc @ +125 °C, 26 V dc @ +85 °C |
Tolerance Minus | -10% |
Dielectric Material Family | Tantalum |
Leakage Current | 0.7 μA |
Dissipation Factor | 6% |
Polarised | Polar |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Related links
- Tantalum Capacitors
- KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 25V dc, TPS Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series
- AVX Tantalum Capacitors
- KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
- Panasonic Tantalum Capacitors