- RS Stock No.:
- 135-5452
- Mfr. Part No.:
- TAJE227K016RNJ
- Brand:
- KYOCERA AVX
420 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$2.58
(exc. GST)
$2.84
(inc. GST)
Units | Per unit | Per Bag* |
10 - 90 | $2.58 | $25.80 |
100 - 190 | $2.514 | $25.14 |
200 + | $2.477 | $24.77 |
*price indicative |
- RS Stock No.:
- 135-5452
- Mfr. Part No.:
- TAJE227K016RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TAJ (E) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 0.5Ω |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Leakage Current | 35.2 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Terminal Type | SMT |
Surge Voltage | 13 V dc @ +125°C, 20 V dc @ +85°C |
Dissipation Factor | 10% |
Related links
- KYOCERA AVX 10μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capactitor 10V dc, TAJ Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 150μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series