- RS Stock No.:
- 135-5450
- Mfr. Part No.:
- TAJT106K016RNJ
- Brand:
- KYOCERA AVX
14670 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$0.565
(exc. GST)
$0.621
(inc. GST)
Units | Per unit | Per Bag* |
10 - 620 | $0.565 | $5.65 |
630 - 1240 | $0.551 | $5.51 |
1250 + | $0.543 | $5.43 |
*price indicative |
- RS Stock No.:
- 135-5450
- Mfr. Part No.:
- TAJT106K016RNJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TAJ (T) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 3528-12 |
Equivalent Series Resistance | 2.2Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.2mm |
Dimensions | 3.5 x 2.8 x 1.2mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 1.6 μA |
Terminal Type | SMT |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Surge Voltage | 13 V dc @ +125°C, 20 V dc @ +85°C |
Polarised | Polar |
Tolerance Minus | -10% |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Related links
- KYOCERA AVX 10μF Electrolytic Tantalum Capactitor 10V dc, TAJ Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 150μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capactitor 16V dc, TAJ Series