SIBA 250A NH Fuse, NH1, 690V
- RS Stock No.:
- 893-8578
- Mfr. Part No.:
- 20-211-08/250A
- Brand:
- SIBA
Bulk discount available
Subtotal (1 pack of 3 units)*
$194.85
(exc. GST)
$214.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 6 | $64.95 | $194.85 |
| 9 - 27 | $64.167 | $192.50 |
| 30 + | $63.04 | $189.12 |
*price indicative
- RS Stock No.:
- 893-8578
- Mfr. Part No.:
- 20-211-08/250A
- Brand:
- SIBA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIBA | |
| Current Rating | 250A | |
| Fuse Size | NH1 | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC 60269-2 | |
| Application Category | aM | |
| Tag Width | 20mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 135mm | |
| Tag Type | Blade | |
| Tag Orientation | Centred | |
| Body Length | 75mm | |
| Body Width | 42mm | |
| Body Height | 51.5mm | |
| Fuse Dimensions | 75 x 42 x 51.5mm | |
| Select all | ||
|---|---|---|
Brand SIBA | ||
Current Rating 250A | ||
Fuse Size NH1 | ||
Voltage Rating 690V | ||
Fuse Standard IEC 60269-2 | ||
Application Category aM | ||
Tag Width 20mm | ||
High Rupture Capacity Yes | ||
Overall Length 135mm | ||
Tag Type Blade | ||
Tag Orientation Centred | ||
Body Length 75mm | ||
Body Width 42mm | ||
Body Height 51.5mm | ||
Fuse Dimensions 75 x 42 x 51.5mm | ||
- COO (Country of Origin):
- DE
Siba NH00 ,1 DIN, 690V Blade fuses
Siba NH fuses are widely used in industrial applications. NH blade fuses are typically used for distribution to large electrical devices such as motors. Siba NH fuses offer high quality contacts for low power loss and aM protection for fast acting short circuit protection but slow acting overload protection.
Suitable for the protection of switchgear and motor loads.
Suitable for the protection of switchgear and motor loads.
