Eaton 4A Centred Tag Fuse 300V
- RS Stock No.:
- 854-8985
- Mfr. Part No.:
- LPJ-4SP
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$149.15
(exc. GST)
$164.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 26 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $149.15 |
| 50 - 249 | $146.02 |
| 250 + | $141.60 |
*price indicative
- RS Stock No.:
- 854-8985
- Mfr. Part No.:
- LPJ-4SP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Centred Tag Fuse | |
| Current Rating | 4A | |
| Fuse Type | Time Delay | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Fuse Speed | T | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | Time Delay, Dual Element | |
| Length | 57.15mm | |
| Width | 0.81in | |
| Diameter | 20.57mm | |
| Series | LPJ | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Centred Tag Fuse | ||
Current Rating 4A | ||
Fuse Type Time Delay | ||
Voltage 300V | ||
Standards/Approvals No | ||
Fuse Speed T | ||
High Rupture Capacity Yes | ||
Fuse Characteristics Time Delay, Dual Element | ||
Length 57.15mm | ||
Width 0.81in | ||
Diameter 20.57mm | ||
Series LPJ | ||
Non Compliant
Cooper Bussmann LPJ Series
Professional range of dual element Cooper Bussmann fuses from the LPJ series.
Various current ratings available
Note
Eaton formerly known as Bussmann
