Eaton 125A Centred Tag Fuse, 1.5 x 5.75in, 300V ac
- RS Stock No.:
- 773-3564
- Mfr. Part No.:
- LPJ-125SP
- Brand:
- Eaton
Available for back order.
Price (ex. GST) Each
$725.60
(exc. GST)
$798.16
(inc. GST)
Units | Per unit |
---|---|
1 - 29 | $725.60 |
30 - 99 | $719.37 |
100 + | $704.98 |
- RS Stock No.:
- 773-3564
- Mfr. Part No.:
- LPJ-125SP
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dual-Element, Time Delay Fuses, Class J - 600Volt
Class J fuse
True Dual element fuses with minimum 10 second time delay at 500% overload
Dual element construction reduces power loss and gives cooler running
High breaking capacity: 300kA
Voltage rating 600Vac
High degree of current limitation due to fast speed of response to short circuits
Unique dimensions ensure that a different fuse cannot be substituted
True Dual element fuses with minimum 10 second time delay at 500% overload
Dual element construction reduces power loss and gives cooler running
High breaking capacity: 300kA
Voltage rating 600Vac
High degree of current limitation due to fast speed of response to short circuits
Unique dimensions ensure that a different fuse cannot be substituted
Note
Standards
UL 248-8 Class J
Approvals
UL Listed; CSA Certified
Note
Eaton formerly known as Bussmann
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | 1.5 x 5.75in |
Voltage Rating | 300 V ac, 600V ac |
Fuse Speed | T |
High Rupture Capacity | Yes |
Series | Eaton Bussman |
Related links
- Eaton 125A Centred Tag Fuse, 1.63 x 5.75in, 600V ac
- Eaton 125A Centred Tag Fuse, NH02, 500V ac
- Eaton 125A Centred Tag Fuse, NH000, 690V ac
- Eaton 125A Centred Tag Fuse, NH000, 690V
- Eaton 125A Centred Tag Fuse, NH1, 690V
- Eaton 125A Centred Tag Fuse, NH0, 500V ac
- Eaton 125A Centred Tag Fuse, NH00, 500V ac
- Eaton 125A Centred Tag Fuse, NH1, 690V ac