- RS Stock No.:
- 182-1597
- Mfr. Part No.:
- 170M1568D
- Brand:
- Eaton
56 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$319.02
(exc. GST)
$350.92
(inc. GST)
Units | Per unit |
1 - 2 | $319.02 |
3 + | $313.43 |
- RS Stock No.:
- 182-1597
- Mfr. Part No.:
- 170M1568D
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Eaton Centred Tag Fuse, 21.5W Power Loss, Dual Indicator - 170M1568D
Put paid to electrical hazards in your industrial machinery with this centred tag fuse from Eaton. As an aR-rated type, it's designed to shield semiconductor circuits from short circuits. It monitors your network and cuts power to attached equipment in the event of a fault, bearing the brunt and preventing downstream damage. A T speed rating means this is a slow-blow option that's fit for use with devices that experience current instability during operation. An integrated dual indicator helps you keep tabs on its operating state, so you're never left in the dark. You'll find fuses like this used in the renewable energy industry.
Features & Benefits
• Loses only 21.5W of power to heat during operation, making it an energy-efficient choice
• Comes with live gripping lugs for quick and simple mounting
• Current rating of 125A means it's fit for heavy-duty applications
• Comes with live gripping lugs for quick and simple mounting
• Current rating of 125A means it's fit for heavy-duty applications
What is the breaking capacity of this fuse?
This fuse has a breaking capacity of 200kA, which means it handles high current spikes without being damaged. This makes it suitable for use in sensitive systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | NH000 |
Voltage Rating | 690V |
Fuse Standard | CE, CSA, IEC 60269, UL |
Application Category | aR |
Tag Width | 15mm |
Fuse Speed | T |
Overall Length | 78.5mm |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 52mm |
Body Width | 20.5mm |
Body Height | 49.7mm |
Series | Bussmann |
Fuse Dimensions | 79 x 51 x 21mm |