Mersen 125A NH Fuse, NH00, 690V
- RS Stock No.:
- 768-3643
- Mfr. Part No.:
- H227868
- Brand:
- Mersen
1 / 1
Bulk discount available
Subtotal (1 unit)**
$38.03
(exc. GST)
$41.83
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 49 | $38.03 |
50 - 199 | $37.12 |
200 + | $36.15 |
**price indicative
- RS Stock No.:
- 768-3643
- Mfr. Part No.:
- H227868
- Brand:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 125A | |
Fuse Size | NH00 | |
Voltage Rating | 690V | |
Application Category | aM | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 125A | ||
Fuse Size NH00 | ||
Voltage Rating 690V | ||
Application Category aM | ||