Eaton 125A NH Fuse, NH00, 690V ac
- RS Stock No.:
- 181-8733
- Mfr. Part No.:
- 125NHG00B-690
- Brand:
- Eaton
37 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.40
(exc. GST)
$19.14
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $17.40 |
2 + | $16.97 |
- RS Stock No.:
- 181-8733
- Mfr. Part No.:
- 125NHG00B-690
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Fuse-link, LV, 125 A, AC 690 V, NH00, gL/gG, dual indicator, live gripping lugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | NH00 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269 |
Application Category | gG |
Tag Width | 6mm |
Overall Length | 78.5mm |
Body Length | 47.8mm |
Body Width | 29.55mm |
Body Height | 49.7mm |
Fuse Dimensions | 47.8 x 29.55 x 49.7mm |
Series | Bussmann |