Eaton 160A Centred Tag Fuse, NH02, 500V ac
- RS Stock No.:
- 703-8730
- Mfr. Part No.:
- 160NHG02B
- Brand:
- Eaton
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.26
(exc. GST)
$28.89
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $26.26 |
100 - 499 | $25.79 |
500 + | $25.14 |
- RS Stock No.:
- 703-8730
- Mfr. Part No.:
- 160NHG02B
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bussmann NH Fuses Type gG/gL Size 02
High breaking capacity
Dual Indication
Dual Indication
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 160A |
Fuse Size | NH02 |
Voltage Rating | 500V ac |
Fuse Standard | DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 |
Application Category | gG - gL |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 150mm |
Body Length | 75mm |
Body Width | 52mm |
Body Height | 53mm |
Series | Eaton Bussman |
Related links
- Eaton 250A Centred Tag Fuse, NH02, 500V ac
- Eaton 63A Centred Tag Fuse, NH02, 500V ac
- Eaton 40A Centred Tag Fuse, NH02, 500V ac
- Eaton 224A Centred Tag Fuse, NH02, 500V ac
- Eaton 125A Centred Tag Fuse, NH02, 500V ac
- Eaton 200A Centred Tag Fuse, NH02, 500V ac
- Eaton 80A Centred Tag Fuse, NH02, 500V ac
- Eaton 160A Centred Tag Fuse, NH01, 500V ac