- RS Stock No.:
- 703-8718
- Mfr. Part No.:
- 40NHG02B
- Brand:
- Eaton
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$230.06
(exc. GST)
$253.07
(inc. GST)
Units | Per unit |
1 - 99 | $230.06 |
100 - 499 | $226.28 |
500 + | $220.53 |
- RS Stock No.:
- 703-8718
- Mfr. Part No.:
- 40NHG02B
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bussmann NH Fuses Type gG/gL Size 02
High breaking capacity
Dual Indication
Dual Indication
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Size | NH02 |
Voltage Rating | 500V ac |
Fuse Standard | DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 |
Application Category | gG - gL |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 150mm |
Body Length | 75mm |
Body Width | 52mm |
Body Height | 53mm |
Series | Eaton Bussman |