RS PRO 6A British Standard Fuse E1 24V ac

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$37.64

(exc. GST)

$41.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$7.528$37.64
125 - 620$7.428$37.14
625 +$6.118$30.59

*price indicative

RS Stock No.:
521-2848
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

British Standard Fuse

Fuse Type

HRC

Fuse Size

E1

Standards/Approvals

No

Application Category

gG

Tag Width

12.7mm

Tag Type

Blade

Length

47mm

Overall Length

47mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
IN

Eaton SSD Series British Standard Fuse, 6A Current Rating, 240V AC Voltage Rating - SSD6RS


This British Standard Fuse is designed for use in various electrical systems where reliable protection is essential. With a current rating of 6A and a voltage rating of 240V AC, this fuse ensures safety and efficiency in power distribution. Its compact dimensions of 12 x 47mm make it suitable for standard fuse holders while maintaining high performance.

Features & Benefits


• High rupture capacity allows handling of overloads safely

• Compliance with BS 88 and IEC 269 standards ensures reliability

• gG fuse type provides effective short-circuit protection

• Blade tag design facilitates easy installation and replacement

• Offset tag orientation optimises space within fuse holders

• Durable construction ensures longevity and consistent performance

Applications


• Used in domestic and commercial electrical installations

• Suitable for protection in machinery and control gear

• Ideal for requiring reliable low-voltage protection

• Commonly found in circuit protection for automation systems

What specific parameters are associated with the 6A rating for this component?


The 6A rating indicates its maximum current carrying capability, ensuring optimal protection against overload while maintaining performance at a rated voltage of 240V AC. This specification is crucial for preventing electrical hazards in applications.

How does the high rupture capacity feature enhance safety?


The high rupture capacity allows the fuse to withstand high fault currents without exploding, mitigating the risk of fire or damage to connected equipment when an electrical fault occurs.

What installation requirements should be considered for optimal performance?


Ensure that the fuse is installed in compatible fuse holders that match its dimensions and tag orientation. Proper alignment and secure fitting are essential to guarantee effective circuit protection.

In what scenarios would this fuse type be preferred over others?


This fuse is often preferred in applications where short-circuit protection is critical, particularly in circuits where high inrush currents might occur, such as in electric motors and transformers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy