ABB 100A Tag Fuse, 135 x 30 x 65mm, 690V
- RS Stock No.:
- 250-4465
- Mfr. Part No.:
- 1SCA022700R9950
- Brand:
- ABB
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 3
$137.10
(exc. GST)
$150.81
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $137.10 | $45.70 |
*price indicative
- RS Stock No.:
- 250-4465
- Mfr. Part No.:
- 1SCA022700R9950
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The ABB gG HRC fuse link is suitable for a number of applications, from over-current and short-circuit protection of lines to short-circuit protection of semiconductor and other equipment's. This fuse link guarantee maximum protection against all faults. It is rated for 100A current and has 9.4 W power loss.
Continuous operation
Fuse Size NH1
DIN-type fuse link
Fuse Size NH1
DIN-type fuse link
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | 135 x 30 x 65mm |
Voltage Rating | 690V |
Fuse Standard | CE |
Related links
- ABB 100A Tag Fuse, 135 x 30 x 65mm, 500V
- ABB 80A Tag Fuse, 135 x 30 x 65mm, 690V
- ABB 50A Tag Fuse, 135 x 30 x 65mm, 690V
- ABB 63A Tag Fuse, 135 x 30 x 65mm, 690V
- ABB 63A Tag Fuse, 135 x 30 x 65mm, 500V
- ABB 20A Tag Fuse, 135 x 30 x 65mm, 500V
- ABB 80A Tag Fuse, 135 x 30 x 65mm, 500V
- ABB 35A Tag Fuse, 135 x 30 x 65mm, 500V